+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09233326921

Contact; male; gold-plated; C2; THT; 2A; Mech.durability: 400cycles

Manufacturer: HARTING

Manufacturer part number:
09233326921
TME Symbol:
09233326921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
C2
Electrical mounting
THT
Maximum current
2A
Mechanical durability
400 cycles
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2C032MS-3,0C1-2-clip
Operating temperature
-55...125°C
Gross weight6.66 g
Certificates
EAN code5713140042025
See other products in this category: Other connectors Harting HARTING,
*
09233326921
0 in TME stock
Net price for quantities from 20 pcs - 5.05 USDGross price for quantities from 20 pcs - 5.05 USD
Net price for quantities from 40 pcs - 4.83 USDGross price for quantities from 40 pcs - 4.83 USD
Net price for quantities from 60 pcs - 4.71 USDGross price for quantities from 60 pcs - 4.71 USD
Net price for quantities from 100 pcs - 4.59 USDGross price for quantities from 100 pcs - 4.59 USD
Net price for quantities from 500 pcs - 4.33 USDGross price for quantities from 500 pcs - 4.33 USD
No. of pieces (Multiplicity: 20)