+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09233487921

Contact; C2; THT; angled; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09233487921
TME Symbol:
09233487921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Connector variant
C2
Electrical mounting
THT
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2C048MS-3,0C1-3-clip
Operating temperature
-55...125°C
Gross weight7.94 g
Certificates
EAN code5713140042100
See other products in this category: Other connectors Harting HARTING,
*
09233487921
0 in TME stock
Net price for quantities from 20 pcs - 4.66 USDGross price for quantities from 20 pcs - 4.66 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
Net price for quantities from 260 pcs - 3.89 USDGross price for quantities from 260 pcs - 3.89 USD
Net price for quantities from 500 pcs - 3.72 USDGross price for quantities from 500 pcs - 3.72 USD
Net price for quantities from 1000 pcs - 3.65 USDGross price for quantities from 1000 pcs - 3.65 USD
No. of pieces (Multiplicity: 20)