+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09234326824

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09234326824
TME Symbol:
09234326824

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
C2
Engineering PN
DIN-Signal 2C032FS-2,9C1-2-clip
Maximum current
2A
Operating temperature
-55...125°C
Gross weight6.84 g
Certificates
EAN code5713140195868
See other products in this category: Other connectors Harting HARTING,
*
09234326824
0 in TME stock
Net price for quantities from 20 pcs - 5.18 USDGross price for quantities from 20 pcs - 5.18 USD
Net price for quantities from 100 pcs - 4.45 USDGross price for quantities from 100 pcs - 4.45 USD
Net price for quantities from 200 pcs - 4.14 USDGross price for quantities from 200 pcs - 4.14 USD
Net price for quantities from 500 pcs - 3.74 USDGross price for quantities from 500 pcs - 3.74 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.