+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 48 | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Connector variant | C2 | |
Enclosure material | thermoplastic | |
Engineering PN | DIN-Signal 2C048FS-4,5C1-2-clip | |
Maximum current | 2A | |
Operating temperature | 125°C |