+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 24 | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Engineering PN | DIN-Power 2F 024-FC-B |