+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09281486532

Mounting adapter; DIN-Signal 2R048M C1-2 adapter 37,5 mm

Manufacturer: HARTING

Manufacturer part number:
09281486532
TME Symbol:
09281486532

Specification

Manufacturer
HARTING
Type of connector accessories
mounting adapter
Engineering PN
DIN-Signal 2R048M C1-2 adapter 37,5 mm
Gross weight11.24 g
Certificates
EAN code5713140042889
See other products in this category: Other connectors Harting HARTING,
*
09281486532
0 in TME stock
Net price for quantities from 300 pcs - 9.15 USDGross price for quantities from 300 pcs - 9.15 USD
No. of pieces (Multiplicity: 300)