+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Kind of connector | male | |
Number of pins | 48 | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Engineering PN | DIN-Signal 2R048MS-4,0C1-2 NFF | |
Maximum current | 2A |