+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09283486903

Contact; male; gold-plated; THT; 2A; straight; UL94V-0; -55°C

Manufacturer: HARTING

Manufacturer part number:
09283486903
TME Symbol:
09283486903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2R048MS-4,0C1-2-clip
Enclosure material
thermoplastic
Operating temperature
-55°C
Gross weight6.9 g
Certificates
EAN code5713140043077
See other products in this category: Other connectors Harting HARTING,
*
09283486903
0 in TME stock
Net price for quantities from 20 pcs - 6.76 USDGross price for quantities from 20 pcs - 6.76 USD
Net price for quantities from 40 pcs - 6.29 USDGross price for quantities from 40 pcs - 6.29 USD
Net price for quantities from 60 pcs - 6.05 USDGross price for quantities from 60 pcs - 6.05 USD
Net price for quantities from 100 pcs - 5.82 USDGross price for quantities from 100 pcs - 5.82 USD
Net price for quantities from 260 pcs - 5.54 USDGross price for quantities from 260 pcs - 5.54 USD
No. of pieces (Multiplicity: 20)