+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 30 | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Engineering PN | DIN Signal 3R030MR-2,5C1-2 | |
Maximum current | 2A | |
Operating temperature | -55...125°C |