+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09291306520

Contact; male; gold-plated; THT; 2A; straight; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09291306520
TME Symbol:
09291306520

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN Signal 3R030MR-4,0C1-2
Operating temperature
-55...125°C
Gross weight5.5 g
Certificates
EAN code5713140196896
See other products in this category: Other connectors Harting HARTING,
*
09291306520
0 in TME stock
Net price for quantities from 20 pcs - 4.42 USDGross price for quantities from 20 pcs - 4.42 USD
No. of pieces (Multiplicity: 20)