+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300060318ML

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch

Manufacturer: HARTING

Manufacturer part number:
09300060318ML
TME Symbol:
09300060318ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
with cover
Case
size 6B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Operating temperature
-40...125°C
Gross weight155.7 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300060318ML
0 in TME stock
Net price for quantities from 1 pcs - 48.77 USDGross price for quantities from 1 pcs - 48.77 USD
Net price for quantities from 3 pcs - 43.63 USDGross price for quantities from 3 pcs - 43.63 USD
Net price for quantities from 5 pcs - 38.50 USDGross price for quantities from 5 pcs - 38.50 USD
No. of pieces (Multiplicity: 1)