+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300060752

Enclosure for connectors: HDC; size 6B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
09300060752
TME Symbol:
09300060752

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han B Hood Coupler HC 1 Lever PG 21
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight186.8 g
Certificates
EAN code5713140043985

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300060752
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.85 USDGross price for quantities from 1 pcs - 48.85 USD
Net price for quantities from 3 pcs - 43.71 USDGross price for quantities from 3 pcs - 43.71 USD
Net price for quantities from 5 pcs - 38.57 USDGross price for quantities from 5 pcs - 38.57 USD