+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector accessories | protection cover | |
Case | size 6B | |
Application - series/manufacturer | Han | |
Locking system | for latch | |
Body material | plastic | |
Engineering PN | Han 6B cover plastic/SL/HBM, HSM, HCC | |
Insert mounting | 44x27mm |