+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300100223

Enclosure for connectors: HDC; IP65; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
09300100223
TME Symbol:
09300100223

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Gland thread
PG29
Engineering PN
Han 10B-asg1-K-29
Operating temperature
-40...125°C
Gross weight337 g
Certificates
EAN code5713140044319
See other products in this category: Other connectors Harting HARTING,
*
09300100223
0 in TME stock
Net price for quantities from 1 pcs - 57.64 USDGross price for quantities from 1 pcs - 57.64 USD
Net price for quantities from 3 pcs - 51.58 USDGross price for quantities from 3 pcs - 51.58 USD
Net price for quantities from 5 pcs - 45.51 USDGross price for quantities from 5 pcs - 45.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.