+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300100961

Enclosure for connectors: HDC; IP65


Manufacturer: HARTING

Manufacturer part number:
09300100961
TME Symbol:
09300100961

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Engineering PN
Han drive housing 10B with hinged cover
Operating temperature
-40...125°C
Gross weight273 g
Certificates
EAN code5713140044906
See other products in this category: Other connectors Harting HARTING,
*
09300100961
0 in TME stock
Net price for quantities from 1 pcs - 80.42 USDGross price for quantities from 1 pcs - 80.42 USD
Net price for quantities from 5 pcs - 75.06 USDGross price for quantities from 5 pcs - 75.06 USD
Net price for quantities from 10 pcs - 68.37 USDGross price for quantities from 10 pcs - 68.37 USD
Net price for quantities from 25 pcs - 64.09 USDGross price for quantities from 25 pcs - 64.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.