+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300101751

Enclosure for connectors: HDC; size 10B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
09300101751
TME Symbol:
09300101751

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG16
Engineering PN
Han B Hood Coupler LC 1 Lever PG 16
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight157.27 g
EAN code5713140045194

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300101751
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.50 USDGross price for quantities from 1 pcs - 39.50 USD
Net price for quantities from 3 pcs - 37.82 USDGross price for quantities from 3 pcs - 37.82 USD
Net price for quantities from 5 pcs - 36.71 USDGross price for quantities from 5 pcs - 36.71 USD
Net price for quantities from 10 pcs - 35.02 USDGross price for quantities from 10 pcs - 35.02 USD
Net price for quantities from 25 pcs - 30.75 USDGross price for quantities from 25 pcs - 30.75 USD
Net price for quantities from 50 pcs - 26.27 USDGross price for quantities from 50 pcs - 26.27 USD