+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300160392

Enclosure for connectors: HDC; size 16B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
09300160392
TME Symbol:
09300160392

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® B, Rear Fit
IP rating
IP65
Locking system
with double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Connector variant
  • mounting the insert from the back
  • without frame
Gross weight131.9 g
Certificates
EAN code5713140163164
See other products in this category: HARTING connectors HARTING,
*
09300160392
0 in TME stock
Net price for quantities from 1 pcs - 22.52 USDGross price for quantities from 1 pcs - 22.52 USD
Net price for quantities from 250 pcs - 20.13 USDGross price for quantities from 250 pcs - 20.13 USD
Net price for quantities from 500 pcs - 18.92 USDGross price for quantities from 500 pcs - 18.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.