+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300160421

Enclosure for connectors: HDC; size 16B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
09300160421
TME Symbol:
09300160421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Number of gland holes
1
Gland thread
PG29
Engineering PN
Han B Hood Top Entry HC 4 Pegs PG 29
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight199.5 g
Certificates
EAN code5713140045811

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300160421
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.19 USDGross price for quantities from 1 pcs - 38.19 USD
Net price for quantities from 5 pcs - 35.10 USDGross price for quantities from 5 pcs - 35.10 USD
Net price for quantities from 10 pcs - 32.98 USDGross price for quantities from 10 pcs - 32.98 USD
Net price for quantities from 25 pcs - 30.09 USDGross price for quantities from 25 pcs - 30.09 USD
Net price for quantities from 50 pcs - 28.93 USDGross price for quantities from 50 pcs - 28.93 USD