+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 16B | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han | |
IP rating | IP65 | |
Locking system | for double latch | |
Connector variant | high | |
Spatial orientation | angled | |
Body material | aluminum alloy | |
Gland thread | PG21 | |
Engineering PN | Han B Hood Side Entry 4 Pegs PG 21 | |
Insert mounting | 77.5x27mm | |
Operating temperature | -40...125°C |