+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 16B | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han | |
Locking system | for double latch | |
Spatial orientation | side | |
Body material | aluminum alloy | |
Gland thread | PG21 | |
Number of gland holes | 2 | |
Engineering PN | Han 16B-gw2-21 | |
Insert mounting | 77.5x27mm |