+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300161308

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
09300161308
TME Symbol:
09300161308

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Engineering PN
Han 16B IP67 housing-SL-C
Operating temperature
-40...125°C
Gross weight155.1 g
Certificates
EAN code5713140046245
See other products in this category: Other connectors Harting HARTING,
*
09300161308
0 in TME stock
Net price for quantities from 1 pcs - 38.37 USDGross price for quantities from 1 pcs - 38.37 USD
Net price for quantities from 50 pcs - 33.25 USDGross price for quantities from 50 pcs - 33.25 USD
Net price for quantities from 100 pcs - 31.89 USDGross price for quantities from 100 pcs - 31.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.