+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300161704

Docking frame; Han 16B Docking Frame (35 mm)


Manufacturer: HARTING

Manufacturer part number:
09300161704
TME Symbol:
09300161704

Specification

Manufacturer
HARTING
Type of connector accessories
docking frame
Engineering PN
Han 16B Docking Frame (35 mm)
Gross weight122.9 g
EAN code5713140194557

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300161704
0 in TME stock
Net price for quantities from 1 pcs - 41.69 USDGross price for quantities from 1 pcs - 41.69 USD
Net price for quantities from 100 pcs - 36.47 USDGross price for quantities from 100 pcs - 36.47 USD
Net price for quantities from 250 pcs - 34.93 USDGross price for quantities from 250 pcs - 34.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.