+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300165425

Protection cover; male; size 16B; Han; for double latch; metal


Manufacturer: HARTING

Manufacturer part number:
09300165425
TME Symbol:
09300165425

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 16B
Application - series/manufacturer
Han
Locking system
for double latch
Enclosure material
metal
Engineering PN
Han B Protect Cover Die Cast for Base
Insert mounting
77.5x27mm
Gross weight65.29 g
EAN code5713140046511

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300165425
0 in TME stock
Net price for quantities from 1 pcs - 23.73 USDGross price for quantities from 1 pcs - 23.73 USD
Net price for quantities from 5 pcs - 23.63 USDGross price for quantities from 5 pcs - 23.63 USD
Net price for quantities from 50 pcs - 22.38 USDGross price for quantities from 50 pcs - 22.38 USD
Net price for quantities from 100 pcs - 21.37 USDGross price for quantities from 100 pcs - 21.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs