+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300240525

Enclosure for connectors: HDC; size 24B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
09300240525
TME Symbol:
09300240525

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG36
Number of gland holes
1
Engineering PN
Han B Hood Side Entry HC 4 Pegs PG 36 w/
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight324.1 g
Certificates
EAN code5713140047266

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300240525
0 in TME stock
Net price for quantities from 1 pcs - 174.83 USDGross price for quantities from 1 pcs - 174.83 USD
Net price for quantities from 3 pcs - 157.26 USDGross price for quantities from 3 pcs - 157.26 USD
Net price for quantities from 5 pcs - 138.76 USDGross price for quantities from 5 pcs - 138.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.