+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300241290ML

Enclosure for connectors: HDC; IP65; Type: feed-through

Manufacturer: HARTING

Manufacturer part number:
09300241290ML
TME Symbol:
09300241290ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Connector variant
feed-through
Operating temperature
-40...125°C
Gross weight28 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300241290ML
0 in TME stock
Net price for quantities from 1 pcs - 45.13 USDGross price for quantities from 1 pcs - 45.13 USD
Net price for quantities from 3 pcs - 40.38 USDGross price for quantities from 3 pcs - 40.38 USD
Net price for quantities from 5 pcs - 35.63 USDGross price for quantities from 5 pcs - 35.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.