+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300241704

Docking frame; Han 24B Docking Frame (35 mm)


Manufacturer: HARTING

Manufacturer part number:
09300241704
TME Symbol:
09300241704

Specification

Manufacturer
HARTING
Type of connector accessories
docking frame
Engineering PN
Han 24B Docking Frame (35 mm)
Gross weight133.63 g
Certificates
EAN code5713140194564
See other products in this category: Other connectors Harting HARTING,
*
09300241704
0 in TME stock
Net price for quantities from 1 pcs - 52.88 USDGross price for quantities from 1 pcs - 52.88 USD
Net price for quantities from 5 pcs - 48.98 USDGross price for quantities from 5 pcs - 48.98 USD
Net price for quantities from 10 pcs - 46.01 USDGross price for quantities from 10 pcs - 46.01 USD
Net price for quantities from 25 pcs - 42.24 USDGross price for quantities from 25 pcs - 42.24 USD
Net price for quantities from 50 pcs - 40.63 USDGross price for quantities from 50 pcs - 40.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.