+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300245401

Protection cover; male; size 24B; Han; with double latch

Manufacturer: HARTING

Manufacturer part number:
09300245401
TME Symbol:
09300245401

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 24B
Application - series/manufacturer
Han
Locking system
with double latch
Enclosure material
thermoplastic
Engineering PN
Han 24B Protect Cover with latch Thermop
Insert mounting
104x27mm
Gross weight36.167 g
EAN code5713140047907

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300245401
0 in TME stock
Net price for quantities from 1 pcs - 16.29 USDGross price for quantities from 1 pcs - 16.29 USD
Net price for quantities from 5 pcs - 14.96 USDGross price for quantities from 5 pcs - 14.96 USD
Net price for quantities from 10 pcs - 14.26 USDGross price for quantities from 10 pcs - 14.26 USD
Net price for quantities from 25 pcs - 13.36 USDGross price for quantities from 25 pcs - 13.36 USD
Net price for quantities from 50 pcs - 12.83 USDGross price for quantities from 50 pcs - 12.83 USD
Net price for quantities from 100 pcs - 12.29 USDGross price for quantities from 100 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.