+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09300249301

Frame for contact inserts; size 24B; Han® B,Rear Fit; IP65


Manufacturer: HARTING

Manufacturer part number:
09300249301
TME Symbol:
09300249301

Specification

Manufacturer
HARTING
Type of connector accessories
frame for contact inserts
Case
size 24B
Application - series/manufacturer
Han® B, Rear Fit
IP rating
IP65
Spatial orientation
straight
Engineering PN
Han 24B HBM Rear Fit Frame
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight38.4 g
Certificates
EAN code5713140193734
See other products in this category: HARTING connectors HARTING,
*
09300249301
1 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 500 pcs - 7.91 USDGross price for quantities from 500 pcs - 7.91 USD
Net price for quantities from 1000 pcs - 7.54 USDGross price for quantities from 1000 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.