+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09304100909

Enclosure for connectors: HDC; IP65


Manufacturer: HARTING

Manufacturer part number:
09304100909
TME Symbol:
09304100909

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Engineering PN
Terminal housing f. motor 10B, 98 x98 w/
Operating temperature
-40...125°C
Gross weight284 g
Certificates
EAN code5713140048515
See other products in this category: Other connectors Harting HARTING,
*
09304100909
0 in TME stock
Net price for quantities from 1 pcs - 50.89 USDGross price for quantities from 1 pcs - 50.89 USD
Net price for quantities from 3 pcs - 45.54 USDGross price for quantities from 3 pcs - 45.54 USD
Net price for quantities from 5 pcs - 40.18 USDGross price for quantities from 5 pcs - 40.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.