+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09320006104

Contact; male; Han® C; copper alloy; silver plated; 1.5mm2; 40A


Manufacturer: HARTING

Manufacturer part number:
09320006104
TME Symbol:
09320006104

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® C
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Current rating
40A
Max. contact resistance:
3mΩ
Mechanical durability
500 cycles
Engineering PN
Han C-male contact-c 1.5mm²
Gross weight2.933 g
EAN code5713140048959

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09320006104
617 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
Net price for quantities from 50 pcs - 2.68 USDGross price for quantities from 50 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 250 pcs - 2.40 USDGross price for quantities from 250 pcs - 2.40 USD
Net price for quantities from 375 pcs - 2.33 USDGross price for quantities from 375 pcs - 2.33 USD
Net price for quantities from 500 pcs - 2.28 USDGross price for quantities from 500 pcs - 2.28 USD
Net price for quantities from 625 pcs - 2.25 USDGross price for quantities from 625 pcs - 2.25 USD
Net price for quantities from 1000 pcs - 2.16 USDGross price for quantities from 1000 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs