+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09320006107

Contact; male; Han® C; copper alloy; silver plated; 4mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09320006107
TME Symbol:
09320006107

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® C
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
4mm2
Electrical mounting
crimped
Current rating
40A
Max. contact resistance:
3mΩ
Mechanical durability
500 cycles
Engineering PN
Han C-male contact-c 4mm²
Gross weight2.975 g
EAN code5713140048980

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09320006107
281 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 250 pcs - 1.92 USDGross price for quantities from 250 pcs - 1.92 USD
Net price for quantities from 375 pcs - 1.81 USDGross price for quantities from 375 pcs - 1.81 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
Net price for quantities from 625 pcs - 1.68 USDGross price for quantities from 625 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs