+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09320006109

Contact; male; Han® C; copper alloy; silver plated; 10mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09320006109
TME Symbol:
09320006109

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® C
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
0.1cm2
Electrical mounting
crimped
Current rating
40A
Max. contact resistance:
3mΩ
Mechanical durability
500 cycles
Engineering PN
Han C-male contact-c 10mm²
Gross weight2.98 g
Certificates
EAN code5713140049000

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09320006109
52 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs