+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

093-2-006-0-S-BS0

Connector: IDC; socket; male; PIN: 6; THT; angled; 2.54mm; 2x3

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
093-2-006-0-S-BS0
TME Symbol:
09320060SBS0

Specification

Manufacturer
BINDER MPE
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
selectively gold plated
Gross weight2 g
See other products in this category: Pin headers BINDER MPE,
*
093-2-006-0-S-BS0
0 in TME stock
No. of pieces (Multiplicity: 5 320)
Minimum order quantity: 5 320.
Multiplicity: 5 320.
Net price for quantities from 5320 pcs - 0.47 USDGross price for quantities from 5320 pcs - 0.47 USD
Net price for quantities from 10640 pcs - 0.44 USDGross price for quantities from 10640 pcs - 0.44 USD
Net price for quantities from 15960 pcs - 0.41 USDGross price for quantities from 15960 pcs - 0.41 USD