+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | male | |
Current rating | 16A | |
Rated voltage | 0.5kV | |
Manufacturer series | Han® EE | |
Number of pins | 10 | |
Connector pinout layout | 10+PE | |
Case | size 6B | |
Electrical mounting | crimped | |
Application - series/manufacturer | Han E® | |
Flammability rating | UL94V-0 | |
Connector variant | w/o contacts | |
Insulator material | polycarbonate | |
Mechanical durability | 500 cycles | |
Engineering PN | Han EE 10 Pos. Insert Male Crimp | |
Insert mounting | 44x27mm | |
Operating temperature | -40...125°C |