+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09320183101

Connector: HDC; contact insert; female; 16A; 500V; Han® EE; PIN: 18


Manufacturer: HARTING

Manufacturer part number:
09320183101
TME Symbol:
09320183101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® EE
Number of pins
18
Connector pinout layout
18+PE
Case
size 10B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han EE 18 Pos. Insert Female Crimp
Insert mounting
57x27mm
Operating temperature
-40...125°C
Connector family
industrial
Gross weight55.51 g
Certificates
EAN code5713140049246

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09320183101
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.31 USDGross price for quantities from 1 pcs - 24.31 USD
Net price for quantities from 25 pcs - 21.12 USDGross price for quantities from 25 pcs - 21.12 USD
Net price for quantities from 50 pcs - 19.07 USDGross price for quantities from 50 pcs - 19.07 USD
Net price for quantities from 100 pcs - 17.15 USDGross price for quantities from 100 pcs - 17.15 USD