+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Current rating | 16A | |
Rated voltage | 0.5kV | |
Manufacturer series | Han® EE | |
Number of pins | 46 | |
Connector pinout layout | 46+PE | |
Case | size 24B | |
Electrical mounting | crimped | |
Application - series/manufacturer | Han E® | |
Flammability rating | UL94V-0 | |
Insulator material | polycarbonate | |
Mechanical durability | 500 cycles | |
Engineering PN | Han EE 46 Pos. Female Crimp Insert | |
Insert mounting | 104x27mm | |
Operating temperature | -40...125°C | |
Connector family | industrial | |
Attributes | without contacts |