+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330006105

Contact; male; Han E®; copper alloy; silver plated; 1mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09330006105
TME Symbol:
09330006105

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
1mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E M Crimp Contact Ag 1,0 mm/18AWG
Gross weight1.262 g
Certificates
EAN code5713140049673

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006105
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 300 pcs - 0.37 USDGross price for quantities from 300 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 1500 pcs - 0.32 USDGross price for quantities from 1500 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs