+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330006106

Contact; male; Han E®; copper alloy; silver plated; 3mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09330006106
TME Symbol:
09330006106

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
3mm2
Electrical mounting
crimped
Current rating
16A
Engineering PN
Han E M Crimp Conatct Ag AWG 12
Gross weight1.25 g
EAN code5713140049680

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006106
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 300 pcs - 0.37 USDGross price for quantities from 300 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs