+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | circular | |
Connector | contact | |
Kind of connector | male | |
Application - series/manufacturer | Han E® | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Wire cross-section | 1mm2 | |
Electrical mounting | crimped | |
Current rating | 16A | |
Mechanical durability | 500 cycles | |
Engineering PN | Han E M Crimp Contact Au 0.75-1 mm 18AWG |