+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330006162

Contact; male; Han E®; constantan; 0.5mm2; crimped; 16A

Manufacturer: HARTING

Manufacturer part number:
09330006162
TME Symbol:
09330006162

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E®
Contact material
constantan
Wire cross-section
0.5mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E Male Contact 20 Awg Constantan
Gross weight1.34 g
EAN code5713140049857

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006162
0 in TME stock
Net price for quantities from 1 pcs - 13.85 USDGross price for quantities from 1 pcs - 13.85 USD
Net price for quantities from 25 pcs - 11.12 USDGross price for quantities from 25 pcs - 11.12 USD
Net price for quantities from 50 pcs - 10.64 USDGross price for quantities from 50 pcs - 10.64 USD
Net price for quantities from 100 pcs - 10.17 USDGross price for quantities from 100 pcs - 10.17 USD
Net price for quantities from 250 pcs - 9.57 USDGross price for quantities from 250 pcs - 9.57 USD
Net price for quantities from 500 pcs - 9.13 USDGross price for quantities from 500 pcs - 9.13 USD
Net price for quantities from 625 pcs - 8.97 USDGross price for quantities from 625 pcs - 8.97 USD
Net price for quantities from 750 pcs - 8.86 USDGross price for quantities from 750 pcs - 8.86 USD
Net price for quantities from 1000 pcs - 8.68 USDGross price for quantities from 1000 pcs - 8.68 USD
Net price for quantities from 2500 pcs - 8.11 USDGross price for quantities from 2500 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs