+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330006218

Contact; female; Han E®; copper alloy; gold-plated; 1mm2; crimped

Manufacturer: HARTING

Manufacturer part number:
09330006218
TME Symbol:
09330006218

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E F Crimp Contact Au 0.75-1 mm/18AWG
Gross weight1.477 g
Certificates
EAN code5713140050020

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006218
176 in TME stock
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 10 pcs - 6.35 USDGross price for quantities from 10 pcs - 6.35 USD
Net price for quantities from 25 pcs - 5.74 USDGross price for quantities from 25 pcs - 5.74 USD
Net price for quantities from 50 pcs - 4.96 USDGross price for quantities from 50 pcs - 4.96 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
Net price for quantities from 200 pcs - 3.44 USDGross price for quantities from 200 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs