+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330006223

Contact; female; Han E®; copper alloy; gold-plated; 2.5mm2; 16A


Manufacturer: HARTING

Manufacturer part number:
09330006223
TME Symbol:
09330006223

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
2.5mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E F Crimp Contact Au 2.5 mm / 14AWG
Gross weight1.5 g
Certificates
EAN code5713140050068

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006223
102 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD
Net price for quantities from 100 pcs - 3.78 USDGross price for quantities from 100 pcs - 3.78 USD
Net price for quantities from 150 pcs - 3.64 USDGross price for quantities from 150 pcs - 3.64 USD
Net price for quantities from 500 pcs - 3.42 USDGross price for quantities from 500 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs