+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330009821

Comb bridge; PIN: 2; 5x comb bridge; Han ES Press; transversal


Manufacturer: HARTING

Manufacturer part number:
09330009821
TME Symbol:
09330009821

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
2
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
transversal
Gross weight1.307 g
Certificates
EAN code5713140192553
See other products in this category: HARTING connectors HARTING,
*
09330009821
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 4.26 USDGross price for quantities from 5 pcs - 4.26 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 25 pcs - 3.74 USDGross price for quantities from 25 pcs - 3.74 USD
Net price for quantities from 50 pcs - 3.52 USDGross price for quantities from 50 pcs - 3.52 USD
Net price for quantities from 75 pcs - 3.41 USDGross price for quantities from 75 pcs - 3.41 USD
Net price for quantities from 100 pcs - 3.34 USDGross price for quantities from 100 pcs - 3.34 USD
Net price for quantities from 125 pcs - 3.28 USDGross price for quantities from 125 pcs - 3.28 USD
Net price for quantities from 150 pcs - 3.25 USDGross price for quantities from 150 pcs - 3.25 USD
Net price for quantities from 250 pcs - 3.15 USDGross price for quantities from 250 pcs - 3.15 USD
Net price for quantities from 500 pcs - 3.03 USDGross price for quantities from 500 pcs - 3.03 USD
Packaging method by the manufacturer:Bag = 5 pcs