+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330009831

Comb bridge; PIN: 3; 5x comb bridge; Han ES Press; longitudinal

Manufacturer: HARTING

Manufacturer part number:
09330009831
TME Symbol:
09330009831

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
3
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
longitudinal
Gross weight1.98 g
Certificates
EAN code5713140192607
See other products in this category: HARTING connectors HARTING,
*
09330009831
5 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 25 pcs - 3.77 USDGross price for quantities from 25 pcs - 3.77 USD
Net price for quantities from 50 pcs - 3.60 USDGross price for quantities from 50 pcs - 3.60 USD
Net price for quantities from 100 pcs - 3.42 USDGross price for quantities from 100 pcs - 3.42 USD
Net price for quantities from 125 pcs - 3.37 USDGross price for quantities from 125 pcs - 3.37 USD
Net price for quantities from 150 pcs - 3.33 USDGross price for quantities from 150 pcs - 3.33 USD
Net price for quantities from 250 pcs - 3.21 USDGross price for quantities from 250 pcs - 3.21 USD
Net price for quantities from 500 pcs - 3.06 USDGross price for quantities from 500 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs