+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330009841

Bridge; Jumper Along 1x2 blue 16A

Manufacturer: HARTING

Manufacturer part number:
09330009841
TME Symbol:
09330009841

Specification

Manufacturer
HARTING
Type of connector accessories
bridge
Engineering PN
Jumper Along 1x2 blue 16A
Gross weight1.273 g
Certificates
EAN code5713140192584
See other products in this category: HARTING connectors HARTING,
*
09330009841
0 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.29 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs