+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330009842

Comb bridge; PIN: 3; 5x comb bridge; Han ES Press; longitudinal

Manufacturer: HARTING

Manufacturer part number:
09330009842
TME Symbol:
09330009842

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
3
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
longitudinal
Gross weight2.1 g
Certificates
EAN code5713140192614
See other products in this category: HARTING connectors HARTING,
*
09330009842
0 in TME stock
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 4.25 USD
Net price for quantities from 25 pcs - 3.92 USDGross price for quantities from 25 pcs - 3.92 USD
Net price for quantities from 50 pcs - 3.70 USDGross price for quantities from 50 pcs - 3.70 USD
Net price for quantities from 100 pcs - 3.52 USDGross price for quantities from 100 pcs - 3.52 USD
Net price for quantities from 250 pcs - 3.31 USDGross price for quantities from 250 pcs - 3.31 USD
Net price for quantities from 500 pcs - 3.19 USDGross price for quantities from 500 pcs - 3.19 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.