+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330009852

Bridge; Jumper Along 1x2 black 16A

Manufacturer: HARTING

Manufacturer part number:
09330009852
TME Symbol:
09330009852

Specification

Manufacturer
HARTING
Type of connector accessories
bridge
Engineering PN
Jumper Along 1x2 black 16A
Gross weight1.7 g
Certificates
EAN code5713140192591
See other products in this category: HARTING connectors HARTING,
*
09330009852
0 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 250 pcs - 2.36 USDGross price for quantities from 250 pcs - 2.36 USD
Net price for quantities from 500 pcs - 2.24 USDGross price for quantities from 500 pcs - 2.24 USD
Net price for quantities from 1000 pcs - 2.14 USDGross price for quantities from 1000 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)