+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Current rating | 16A | |
Rated voltage | 0.5kV | |
Manufacturer series | Han® ES Press | |
Number of pins | 6 | |
Connector pinout layout | 6+PE | |
Case | size 6B | |
Electrical mounting | snap-on (ES Press) | |
Connector variant | with PE Press terminal | |
Wire cross-section | 0.14...2.5mm2 | |
Mechanical durability | 500 cycles | |
Engineering PN | Han 6ES-Press-SMC-FI-CCT-PE Press | |
Insert mounting | 44x27mm | |
Operating temperature | -40...125°C |