+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330100401

Enclosure for connectors: HDC; IP65,IP67; polycarbonate


Manufacturer: HARTING

Manufacturer part number:
09330100401
TME Symbol:
09330100401

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Body material
polycarbonate
Locking system
for latch
Enclosure material
polycarbonate
Engineering PN
Han Snap Plastic Housing Size 10B
Operating temperature
-40...125°C
Gross weight65.97 g
Certificates
EAN code5713140051003
See other products in this category: Other connectors Harting HARTING,
*
09330100401
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.01 USDGross price for quantities from 1 pcs - 15.01 USD
Net price for quantities from 3 pcs - 13.52 USDGross price for quantities from 3 pcs - 13.52 USD
Net price for quantities from 5 pcs - 11.85 USDGross price for quantities from 5 pcs - 11.85 USD