+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | male | |
Current rating | 16A | |
Rated voltage | 0.4kV | |
Manufacturer series | Han E® | |
Number of pins | 16 | |
Connector pinout layout | 16+PE | |
Case | size 16B | |
Electrical mounting | screw terminal | |
Flammability rating | UL94V-0 | |
Contact material | CuNi + Fe | |
Insulator material | polycarbonate | |
Wire cross-section | 1...2.5mm2 | |
Mechanical durability | 500 cycles | |
Contact plating | gold-plated | |
Engineering PN | Han 16E-Male-Screw Fe(Au)/CuNi Type J | |
Insert mounting | 77.5x27mm | |
Operating temperature | -40...125°C |